Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar

VY2332M41Y5US6UL7 | |
|---|---|
DigiKey Part Number | VY2332M41Y5US6UL7-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY2332M41Y5US6UL7 |
Description | CAP CER 3300PF 440VAC Y5U |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2332M41Y5US6UL7 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2332M41Y5US63L7 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2332M41Y5US63L7-ND | 0,11003 € | Parametric Equivalent |
| VY2332M41Y5US63L7A | Vishay Beyschlag/Draloric/BC Components | 0 | VY2332M41Y5US63L7A-ND | 0,10544 € | Parametric Equivalent |
| VY2332M41Y5US6UK7 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2332M41Y5US6UK7-ND | 0,11003 € | Parametric Equivalent |
| C947U332MZWDAA7317 | KEMET | 0 | C947U332MZWDAA7317-ND | 0,06113 € | Direct |
| C927U332MZVDAA7317 | KEMET | 0 | C927U332MZVDAA7317-ND | 0,06352 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11003 € | 1.100,30 € |
| Unit Price without VAT: | 0,11003 € |
|---|---|
| Unit Price with VAT: | 0,13314 € |






