Similar
Parametric Equivalent
Parametric Equivalent

SFR25H0007150FR500 | |
|---|---|
DigiKey Part Number | SFR25H0007150FR500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR25H0007150FR500 |
Description | RES 715 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 715 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR16S0007150FR500 | Vishay Beyschlag/Draloric/BC Components | 19.380 | PPC715XCT-ND | 0,14000 € | Similar |
| CCF55715RFKE36 | Vishay Beyschlag/Draloric/BC Components | 4.038 | 56-CCF55715RFKE36CT-ND | 0,15000 € | Parametric Equivalent |
| SFR25H0007150FA500 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-SFR25H0007150FA500TB-ND | 0,03243 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03165 € | 158,25 € |
| Unit Price without VAT: | 0,03165 € |
|---|---|
| Unit Price with VAT: | 0,03830 € |




