Parametric Equivalent
Parametric Equivalent

SFR25H0007150FA500 | |
|---|---|
DigiKey Part Number | 56-SFR25H0007150FA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR25H0007150FA500 |
Description | SFR25H 1% A5 715R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 715 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCF55715RFKE36 | Vishay Beyschlag/Draloric/BC Components | 4.038 | 56-CCF55715RFKE36CT-ND | 0,15000 € | Parametric Equivalent |
| SFR25H0007150FR500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0007150FR500-ND | 0,03165 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03243 € | 162,15 € |
| Unit Price without VAT: | 0,03243 € |
|---|---|
| Unit Price with VAT: | 0,03924 € |



