
SFR16S0004750FR500 | |
|---|---|
DigiKey Part Number | PPC475XTR-ND - Tape & Reel (TR) PPC475XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR16S0004750FR500 |
Description | RES 475 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR16S0004750FR500 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.075" Dia x 0.138" L (1.90mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C4750FRP00 | Vishay Beyschlag/Draloric/BC Components | 2.183 | 56-MBA02040C4750FRP00CT-ND | 0,09000 € | Direct |
| SFR25H0004750FR500 | Vishay Beyschlag/Draloric/BC Components | 5.000 | 56-SFR25H0004750FR500CT-ND | 0,14000 € | Similar |
| SFR16S0004750FA500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR16S0004750FA500-ND | 0,02456 € | Parametric Equivalent |


