
MBA02040C4750FRP00 | |
|---|---|
DigiKey Part Number | 56-MBA02040C4750FRP00TR-ND - Tape & Reel (TR) 56-MBA02040C4750FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBA02040C4750FRP00 |
Description | RES 475 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR2500004750FR500 | Vishay Beyschlag/Draloric/BC Components | 115.733 | 56-SFR2500004750FR500CT-ND | 0,12000 € | Similar |
| MBA02040C4750FC100 | Vishay Beyschlag/Draloric/BC Components | 447 | BC3521CT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07520 € | 1,88 € |
| 50 | 0,07100 € | 3,55 € |
| 100 | 0,06710 € | 6,71 € |
| 250 | 0,06228 € | 15,57 € |
| 500 | 0,05894 € | 29,47 € |
| 1.000 | 0,05590 € | 55,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04990 € | 249,50 € |
| 10.000 | 0,04776 € | 477,60 € |
| 15.000 | 0,04663 € | 699,45 € |
| 25.000 | 0,04531 € | 1.132,75 € |
| 35.000 | 0,04451 € | 1.557,85 € |
| 50.000 | 0,04371 € | 2.185,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

