
MRS16000C4702FRP00 | |
|---|---|
DigiKey Part Number | 56-MRS16000C4702FRP00TR-ND - Tape & Reel (TR) 56-MRS16000C4702FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS16000C4702FRP00 |
Description | RES 47K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C4702FC100 | Vishay Beyschlag/Draloric/BC Components | 2.087 | BC3518CT-ND | 0,31000 € | Parametric Equivalent |
| MBA02040C4702FCT00 | Vishay Beyschlag/Draloric/BC Components | 2.010 | BC3276CT-ND | 0,18000 € | Parametric Equivalent |
| MBA02040C4702FRP00 | Vishay Beyschlag/Draloric/BC Components | 3.741 | 56-MBA02040C4702FRP00CT-ND | 0,09000 € | Parametric Equivalent |
| MRS16000C4702FC100 | Vishay Beyschlag/Draloric/BC Components | 2.294 | BC3941CT-ND | 0,55000 € | Parametric Equivalent |
| MRS16000C4702FCT00 | Vishay Beyschlag/Draloric/BC Components | 9.118 | BC3942CT-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,10720 € | 2,68 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,08370 € | 8,37 € |
| 250 | 0,07200 € | 18,00 € |
| 500 | 0,06466 € | 32,33 € |
| 1.000 | 0,05841 € | 58,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03867 € | 193,35 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

