47 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C4702FRP00

DigiKey Part Number
56-MBA02040C4702FRP00TR-ND - Tape & Reel (TR)
56-MBA02040C4702FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C4702FRP00
Description
RES 47K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR2500004702FR500Vishay Beyschlag/Draloric/BC Components20.83656-SFR2500004702FR500CT-ND0,12000 €Similar
MBA02040C4702FC100Vishay Beyschlag/Draloric/BC Components2.087BC3518CT-ND0,31000 €Parametric Equivalent
MBA02040C4702FCT00Vishay Beyschlag/Draloric/BC Components2.010BC3276CT-ND0,18000 €Parametric Equivalent
MRS16000C4702FC100Vishay Beyschlag/Draloric/BC Components2.294BC3941CT-ND0,55000 €Parametric Equivalent
MRS16000C4702FCT00Vishay Beyschlag/Draloric/BC Components9.118BC3942CT-ND0,18000 €Parametric Equivalent
In-Stock: 3.741
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,08100 €0,81 €
250,07520 €1,88 €
500,07100 €3,55 €
1000,06710 €6,71 €
2500,06228 €15,57 €
5000,05894 €29,47 €
1.0000,05590 €55,90 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04990 €249,50 €
10.0000,04776 €477,60 €
15.0000,04663 €699,45 €
25.0000,04531 €1.132,75 €
35.0000,04451 €1.557,85 €
50.0000,04371 €2.185,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €