Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1822333405 | |
|---|---|
DigiKey Part Number | MKT1822333405-ND |
Manufacturer | |
Manufacturer Product Number | MKT1822333405 |
Description | CAP FILM 0.033UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1820333405 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1820333405-ND | 0,31883 € | Parametric Equivalent |
| MKT1822333405V | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1822333405V-ND | 0,35826 € | Parametric Equivalent |
| MKT1822333405W | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1822333405W-ND | 0,46583 € | Parametric Equivalent |
| B32521C6333K | TDK | 2.407 | 495-4172-ND | 0,48000 € | Parametric Equivalent |
| F461AG333K400A | KEMET | 0 | 399-F461AG333K400A-ND | 0,14788 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,41261 € | 618,91 € |
| Unit Price without VAT: | 0,41261 € |
|---|---|
| Unit Price with VAT: | 0,49926 € |







