Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C2003FRP00 | |
|---|---|
DigiKey Part Number | BC200KZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2003FRP00 |
Description | RES 200K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C2003DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2003DC100-ND | 0,15711 € | Parametric Equivalent |
| MBB02070C2003DCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2003DCT00-ND | 0,04987 € | Parametric Equivalent |
| MBB02070C2003DRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2003DRP00-ND | 0,05275 € | Parametric Equivalent |
| MBB02070C2003FC100 | Vishay Beyschlag/Draloric/BC Components | 6.133 | BC3656CT-ND | 0,30000 € | Parametric Equivalent |
| MBB02070C2003FCT00 | Vishay Beyschlag/Draloric/BC Components | 3.104 | BC3657CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03698 € | 184,90 € |
| Unit Price without VAT: | 0,03698 € |
|---|---|
| Unit Price with VAT: | 0,04475 € |




