
MRS25000C2003FC100 | |
|---|---|
DigiKey Part Number | 56-MRS25000C2003FC100CT-ND - Cut Tape (CT) 56-MRS25000C2003FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2003FC100 |
Description | RES 200K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LR1F200K | TE Connectivity Passive Product | 6.896 | 1712-LR1F200KCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,39000 € | 3,90 € |
| 25 | 0,33200 € | 8,30 € |
| 50 | 0,29580 € | 14,79 € |
| 100 | 0,26470 € | 26,47 € |
| 250 | 0,23088 € | 57,72 € |
| 500 | 0,20962 € | 104,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19157 € | 191,57 € |
| 2.000 | 0,17623 € | 352,46 € |
| 3.000 | 0,16835 € | 505,05 € |
| 5.000 | 0,15943 € | 797,15 € |
| 7.000 | 0,15412 € | 1.078,84 € |
| 10.000 | 0,14893 € | 1.489,30 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |

