47 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500004702FR500

DigiKey Part Number
56-SFR2500004702FR500TR-ND - Tape & Reel (TR)
56-SFR2500004702FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500004702FR500
Description
RES 47K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.836
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07600 €0,76 €
250,06440 €1,61 €
500,05680 €2,84 €
1000,05010 €5,01 €
2500,04288 €10,72 €
5000,03830 €19,15 €
1.0000,03442 €34,42 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02751 €137,55 €
10.0000,02525 €252,50 €
15.0000,02409 €361,35 €
25.0000,02278 €569,50 €
35.0000,02199 €769,65 €
50.0000,02123 €1.061,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14520 €