Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL215828222E3 | |
|---|---|
DigiKey Part Number | MAL215828222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215828222E3 |
Description | CAP ALUM 2200UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 85mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.9 A @ 100 Hz |
Part Status Active | Impedance 64 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 85mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215832222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215832222E3-ND | 6,14808 € | Upgrade |
| 63VXG2200MEFC25X30 | Rubycon | 0 | 63VXG2200MEFC25X30-ND | 1,96285 € | Parametric Equivalent |
| 63VXG2200MEFCSN25X30 | Rubycon | 0 | 63VXG2200MEFCSN25X30-ND | 2,05285 € | Parametric Equivalent |
| LGY1J222MELA30 | Nichicon | 362 | 493-8676-ND | 3,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,75470 € | 4.603,76 € |
| Unit Price without VAT: | 5,75470 € |
|---|---|
| Unit Price with VAT: | 6,96319 € |





