Parametric Equivalent

MAL215832222E3 | |
|---|---|
DigiKey Part Number | MAL215832222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215832222E3 |
Description | CAP ALUM 2200UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 180mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.55 A @ 100 Hz |
Part Status Active | Impedance 172 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80VXG2200MEFC30X30 | Rubycon | 0 | 80VXG2200MEFC30X30-ND | 3,15020 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,14808 € | 4.918,46 € |
| Unit Price without VAT: | 6,14808 € |
|---|---|
| Unit Price with VAT: | 7,43918 € |


