
TC-33.000MBD-T | |
|---|---|
DigiKey Part Number | 887-2244-2-ND - Tape & Reel (TR) 887-2244-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TC-33.000MBD-T |
Description | MEMS OSC XO 33.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TC-33.000MBD-T Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7X-33.000MBD-T | TXC CORPORATION | 0 | 7X-33.000MBD-T-ND | 0,91340 € | Direct |
| ASE-33.000MHZ-L-R-T | Abracon LLC | 0 | 535-ASE-33.000MHZ-L-R-TTR-ND | 0,55857 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,18400 € | 11,84 € |
| 25 | 1,12000 € | 28,00 € |
| 50 | 1,07340 € | 53,67 € |
| 100 | 1,02900 € | 102,90 € |
| 250 | 0,97308 € | 243,27 € |
| 500 | 0,93286 € | 466,43 € |
| 1.000 | 0,89429 € | 894,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77341 € | 2.320,23 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,64560 € |

