Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent

7X-33.000MBD-T | |
|---|---|
DigiKey Part Number | 7X-33.000MBD-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7X-33.000MBD-T |
Description | XTAL OSC XO 33.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 15mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7XL-33.000MBD-T | TXC CORPORATION | 0 | 887-7XL-33.000MBD-TTR-ND | 0,80431 € | Parametric Equivalent |
| TC-33.000MBD-T | TXC CORPORATION | 2.832 | 887-2244-1-ND | 1,36000 € | Parametric Equivalent |
| ASE-33.000MHZ-L-R-T | Abracon LLC | 0 | 535-ASE-33.000MHZ-L-R-TTR-ND | 0,55857 € | Direct |
| QTM325-33.000MBD-T | QST | 20 | 4981-QTM325-33.000MBD-TCT-ND | 1,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,91340 € | 2.740,20 € |
| Unit Price without VAT: | 0,91340 € |
|---|---|
| Unit Price with VAT: | 1,10521 € |





