7V-54.000MAHV-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ILSI
In Stock: 0
Unit Price: 0,00000 €
Datasheet
54 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-54.000MAHV-T

DigiKey Part Number
887-2645-2-ND - Tape & Reel (TR)
887-2645-1-ND - Cut Tape (CT)
887-2645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7V-54.000MAHV-T
Description
CRYSTAL 54.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
54 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-54.000MAHV-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
54 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ILCX19-FF5F10-54.000MHZILSI02780-ILCX19-FF5F10-54.000MHZTR-ND0,00000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,45200 €4,52 €
250,42760 €10,69 €
500,41000 €20,50 €
1000,39310 €39,31 €
2500,37176 €92,94 €
5000,35634 €178,17 €
1.0000,34161 €341,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31949 €958,47 €
6.0000,30629 €1.837,74 €
9.0000,29882 €2.689,38 €
15.0000,28968 €4.345,20 €
21.0000,28382 €5.960,22 €
30.0000,27773 €8.331,90 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,62920 €