Parametric Equivalent

ILCX19-FF5F10-54.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ILCX19-FF5F10-54.000MHZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILCX19-FF5F10-54.000MHZ |
Description | CRYSTAL 54.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 54 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 54 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1E-54.000-10-1530-X-R | Aker Technology Corp | 200 | 2754-C1E-54.000-10-1530-X-R-ND | 0,63760 € | Parametric Equivalent |


