TLC59461PWP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 14.610
Unit Price: 1,66955 €
Datasheet
LED Driver IC 16 Output Linear Shift Register Dimming 40mA 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 16 Output Linear Shift Register Dimming 40mA 28-HTSSOP
28-HTSSOP

TLC59461PWP

DigiKey Part Number
296-24399-5-ND
Manufacturer
Manufacturer Product Number
TLC59461PWP
Description
IC LED DRVR LINEAR 40MA 28HTSSOP
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 40mA 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC59461PWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
40mA
Frequency
30MHz
Dimming
-
Applications
Backlight, Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.910 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.910In Stock
Ships from Rochester Electronics, LLC