


TLC59461PWPR | |
|---|---|
DigiKey Part Number | TLC59461PWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC59461PWPR |
Description | IC LED DRVR LINEAR 40MA 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 40mA 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59461PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 40mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Backlight, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,08995 € | 2.179,90 € |
| 4.000 | 1,06631 € | 4.265,24 € |
| 6.000 | 1,05447 € | 6.326,82 € |
| Unit Price without VAT: | 1,08995 € |
|---|---|
| Unit Price with VAT: | 1,31884 € |

