Similar

PTB48540BAH | |
|---|---|
DigiKey Part Number | 296-20332-ND |
Manufacturer | |
Manufacturer Product Number | PTB48540BAH |
Description | DC DC CONVERTER 3.3V 10W |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 3.3V 3A 36V - 57V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTB48540BAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated PoE (Power over Ethernet) Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 13-DIP Module | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 61,23292 € | 1.469,59 € |
| Unit Price without VAT: | 61,23292 € |
|---|---|
| Unit Price with VAT: | 74,09183 € |


