
PTMA403033N2AZ | |
|---|---|
DigiKey Part Number | 296-21487-ND |
Manufacturer | |
Manufacturer Product Number | PTMA403033N2AZ |
Description | DC DC CONVERTER 3.3V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 3A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTMA403033N2AZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 1.10" L x 0.96" W x 0.36" H (27.9mm x 24.4mm x 9.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,55000 € | 34,55 € |
| 5 | 33,26600 € | 166,33 € |
| 10 | 32,72700 € | 327,27 € |
| 30 | 31,88833 € | 956,65 € |
| 60 | 31,36917 € | 1.882,15 € |
| 120 | 30,85792 € | 3.702,95 € |
| 270 | 30,26956 € | 8.172,78 € |
| Unit Price without VAT: | 34,55000 € |
|---|---|
| Unit Price with VAT: | 41,80550 € |

