
LM2755TMEV | |
|---|---|
DigiKey Part Number | LM2755TMEV-ND |
Manufacturer | |
Manufacturer Product Number | LM2755TMEV |
Description | EVAL BOARD FOR LM2755 |
Customer Reference | |
Detailed Description | LM2755 - 3 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
EDA/CAD Models | LM2755TMEV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 90mA | |
Outputs and Type | 3 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 2.7V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | LM2755 | |
Note | - | |
Base Product Number |


