LM2755TMX/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 563
Unit Price: 1,62000 €
Datasheet
LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 30mA 18-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2755TMX/NOPB

DigiKey Part Number
296-LM2755TMX/NOPBTR-ND - Tape & Reel (TR)
296-LM2755TMX/NOPBCT-ND - Cut Tape (CT)
296-LM2755TMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2755TMX/NOPB
Description
IC LED DRV RGLTR I2C 18DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 30mA 18-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM2755TMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
30mA
Frequency
1.25MHz
Dimming
I2C
Applications
Backlight
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
18-WFBGA
Supplier Device Package
18-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,38000 €1,38 €
101,00500 €10,05 €
250,91280 €22,82 €
1000,81150 €81,15 €
2500,76320 €190,80 €
5000,73400 €367,00 €
1.0000,71001 €710,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,68037 €2.041,11 €
6.0000,66586 €3.995,16 €
9.0000,65860 €5.927,40 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,66980 €