Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMACDD-26XPS2 | |
|---|---|
DigiKey Part Number | 1111-JMACDD-26XPS2-ND |
Manufacturer | |
Manufacturer Product Number | JMACDD-26XPS2 |
Description | LOW SIGNAL RELAYS-PCB JMACDD-26X |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 15.2 VDC |
Mounting Type Through Hole | Must Release Voltage 1.8 VDC |
Coil Voltage 26.5VDC | Operate Time 2 ms |
Contact Form DPDT (2 Form C) | Release Time 4 ms |
Contact Rating (Current) 1 A | Operating Temperature -65°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Palladium (AgPd), Gold (Au) |
Load - Max Switching 115VA, 28W | Relay Type General Purpose |
Coil Current 17 mA | Coil Resistance 1.56 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMACDD-26XL | TE Connectivity | 0 | 1111-JMACDD-26XL-ND | 99,02720 € | Parametric Equivalent |
| JMACDD-26XM | TE Connectivity | 0 | 1111-JMACDD-26XM-ND | 93,89667 € | Parametric Equivalent |
| PRMGACDD-26XW | TE Connectivity | 0 | 1111-PRMGACDD-26XW-ND | 173,21462 € | Parametric Equivalent |
| 1-1617599-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617599-4-ND | 100,59400 € | Parametric Equivalent |
| 1617542-8 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617542-8-ND | 83,82333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,68000 € | 193,68 € |
| Unit Price without VAT: | 193,68000 € |
|---|---|
| Unit Price with VAT: | 234,35280 € |



