Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMACDD-26XM | |
|---|---|
DigiKey Part Number | JMACDD-26XM-ND |
Manufacturer | |
Manufacturer Product Number | JMACDD-26XM |
Description | RELAY GEN PURPOSE DPDT 1A 26.5V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 15.2 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 26.5VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 1.56 kOhms |
Coil Current 17 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1617599-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617599-4-ND | 100,59400 € | Parametric Equivalent |
| 1617542-8 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617542-8-ND | 83,82333 € | Parametric Equivalent |
| 5-1617567-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 5-1617567-6-ND | 169,16800 € | Parametric Equivalent |
| 7-1617350-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 7-1617350-4-ND | 89,74433 € | Parametric Equivalent |
| JMACDD-26XL | TE Connectivity Aerospace, Defense and Marine | 0 | JMACDD-26XL-ND | 83,54180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 79,17019 € | 4.275,19 € |
| Unit Price without VAT: | 79,17019 € |
|---|---|
| Unit Price with VAT: | 95,79593 € |




