Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

CRGV0805J5M6 | |
|---|---|
DigiKey Part Number | CRGV0805J5M6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV0805J5M6 |
Description | RES SMD 5.6M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV0805J5M6 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.083" L x 0.051" W (2.10mm x 1.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-JW-565ELF | Bourns Inc. | 0 | CR0805-JW-565ELF-ND | 0,00392 € | Upgrade |
| CRCW08055M60JNEAC | Vishay Dale | 0 | CRCW08055M60JNEAC-ND | 0,00400 € | Upgrade |
| CRCW08055M60JNEB | Vishay Dale | 0 | CRCW08055M60JNEB-ND | 0,00497 € | Upgrade |
| CRCW08055M60JNEBC | Vishay Dale | 0 | CRCW08055M60JNEBC-ND | 0,00400 € | Upgrade |
| CRCW08055M60JNTC | Vishay Dale | 0 | CRCW08055M60JNTC-ND | 0,01349 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01279 € | 255,80 € |
| Unit Price without VAT: | 0,01279 € |
|---|---|
| Unit Price with VAT: | 0,01548 € |




