Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Parametric Equivalent

CRCW08055M60JNEB | |
|---|---|
DigiKey Part Number | CRCW08055M60JNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08055M60JNEB |
Description | RES SMD 5.6M OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08055M60JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08055M60JNEAC | Vishay Dale | 0 | CRCW08055M60JNEAC-ND | 0,00400 € | Similar |
| CRCW08055M60JNEBC | Vishay Dale | 0 | CRCW08055M60JNEBC-ND | 0,00400 € | Similar |
| CRCW08055M60FKEB | Vishay Dale | 0 | CRCW08055M60FKEB-ND | 0,00635 € | Parametric Equivalent |
| CRCW08055M60JNEA | Vishay Dale | 58 | 541-5.6MACT-ND | 0,08000 € | Parametric Equivalent |
| RMCF0805JT5M60 | Stackpole Electronics Inc | 5.005 | 738-RMCF0805JT5M60CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00497 € | 99,40 € |
| Unit Price without VAT: | 0,00497 € |
|---|---|
| Unit Price with VAT: | 0,00601 € |





