
8-188431-4 | |
|---|---|
DigiKey Part Number | A118007TR-ND - Tape & Reel (TR) A118007CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 8-188431-4 |
Description | CONN RCPT 14POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount, Through Board Tin |
Datasheet | Datasheet |
EDA/CAD Models | 8-188431-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount, Through Board | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Insulation Color | Red | |
Insulation Height | 0.154" (3.90mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | - | |
Voltage Rating | 100VDC | |
Applications | Automotive, General Purpose | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 2,67408 € | 9.626,69 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,77170 € |











