
1205147 | |
|---|---|
DigiKey Part Number | 277-2478-ND |
Manufacturer | |
Manufacturer Product Number | 1205147 |
Description | SCREWDRIVER PHILLIPS #0 6.34" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | #0 Phillips Screwdriver 6.34" (161.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #0 | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | 6.34" (161.0mm) | |
Features | Non-Slip | |
Weight | 0.066 lb (29.94 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,16000 € | 14,16 € |
| Unit Price without VAT: | 14,16000 € |
|---|---|
| Unit Price with VAT: | 17,13360 € |











