
183046-1 | |
|---|---|
DigiKey Part Number | 183046-1-ND |
Manufacturer | |
Manufacturer Product Number | 183046-1 |
Description | CONN DUMMY PLUG BLUE |
Customer Reference | |
Detailed Description | Connector Plug, Dummy (Cavity) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Plug, Dummy (Cavity) | |
For Use With/Related Products | CPC Socket Cavities | |
Shell Size - Insert | - | |
Material | Nylon | |
Features | - | |
Color | Blue | |
Base Product Number |


