
7-1437723-4 | |
|---|---|
DigiKey Part Number | 7-1437723-4-ND |
Manufacturer | |
Manufacturer Product Number | 7-1437723-4 |
Description | CONN RCPT HSG FMALE 24POS PNL MT |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer TE Connectivity AMP Connectors | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation Keyed |
Part Status Obsolete | Shell Material Thermoplastic, Glass Filled |
Connector Type Receptacle Housing | Housing Color Black |
Type For Female Sockets | Material Flammability Rating UL94 V-1 |
Number of Positions 24 | Shielding Unshielded |
Shell Size - Insert 23-24 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,84000 € | 24,84 € |
| Unit Price without VAT: | 24,84000 € |
|---|---|
| Unit Price with VAT: | 30,05640 € |



