1-1717834-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 24.520
Unit Price: 0,98000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.991
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 0,74207 €
Datasheet
8 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1717834-4

DigiKey Part Number
A120271-ND
Manufacturer
Manufacturer Product Number
1-1717834-4
Description
CONN RCPT HSG 8POS 2.50MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1717834-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.148" (3.75mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Thermoplastic, Polyester, Glass Filled
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1318119-4TE Connectivity AMP Connectors24.520A29803-ND0,98000 €Parametric Equivalent
2-1318119-4TE Connectivity AMP Connectors1.991A29804-ND1,10000 €Parametric Equivalent
1-1318119-4TE Connectivity01111-1-1318119-4-ND0,74207 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,56383 €563,83 €
Unit Price without VAT:0,56383 €
Unit Price with VAT:0,68223 €