
1-1318119-4 | |
|---|---|
DigiKey Part Number | 1111-1-1318119-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1318119-4 |
Description | BOARD CONNECTOR 8 CONTACT(S) 2 R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1318119-4 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.148" (3.75mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.098" (2.50mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,74207 € | 111,31 € |
| Unit Price without VAT: | 0,74207 € |
|---|---|
| Unit Price with VAT: | 0,89790 € |



