100 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530720-7

DigiKey Part Number
530720-7-ND
Manufacturer
Manufacturer Product Number
530720-7
Description
CONN RCPT 100POS 0.05 GOLD PCB
Manufacturer Standard Lead Time
84 Weeks
Customer Reference
Detailed Description
100 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
530720-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Termination
Series
Fastening Type
Push-Pull
Packaging
Bulk
Contact Finish - Mating
Part Status
Active
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Insulation Color
Gray
Contact Type
Female Socket
Insulation Height
0.215" (5.45mm)
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Features
Mating Guide
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Finish Thickness - Post
Flash
Row Spacing - Mating
0.150" (3.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120173,13525 €20.776,23 €
Unit Price without VAT:173,13525 €
Unit Price with VAT:209,49365 €