
2-530743-0 | |
|---|---|
DigiKey Part Number | 2-530743-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-530743-0 |
Description | CONN HEADER R/A 100P 1.27MM |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 100 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-530743-0 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.140" (3.56mm) |
Part Status Active | Insulation Height 0.310" (7.87mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating | Features Mating Guide, Mounting Flange |
Number of Positions Loaded All | Insulation Color Gray |
Style | Contact Finish Thickness - Post 120.0µin (3.05µm) |
Shrouding Shrouded - 3 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 231,24683 € | 13.874,81 € |
| Unit Price without VAT: | 231,24683 € |
|---|---|
| Unit Price with VAT: | 279,80866 € |



