Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5-1617590-9 | |
|---|---|
DigiKey Part Number | 5-1617590-9-ND |
Manufacturer | |
Manufacturer Product Number | 5-1617590-9 |
Description | RELAY GEN PURPOSE SPDT 1A 18V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5-1617590-9 Models |
Category | Features Diode |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 10.7 VDC |
Part Status Active | Must Release Voltage 0.94 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 18VDC | Release Time 4 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Coil Current 15.9 mA | Coil Resistance 1.13 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-1617540-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 6-1617540-0-ND | 95,92400 € | Parametric Equivalent |
| 9-1617590-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 9-1617590-0-ND | 153,55769 € | Parametric Equivalent |
| J1MACT-18XP | TE Connectivity Aerospace, Defense and Marine | 0 | J1MACT-18XP-ND | 179,97824 € | Parametric Equivalent |
| J1MAPT-18XL | TE Connectivity Aerospace, Defense and Marine | 0 | J1MAPT-18XL-ND | 106,03867 € | Parametric Equivalent |
| J1MACT-18XP | TE Connectivity | 0 | 1111-J1MACT-18XP-ND | 243,40111 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 153,55769 € | 1.996,25 € |
| Unit Price without VAT: | 153,55769 € |
|---|---|
| Unit Price with VAT: | 185,80480 € |



