Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1051171-1 | |
|---|---|
DigiKey Part Number | 844-1051171-1-ND |
Manufacturer | |
Manufacturer Product Number | 1051171-1 |
Description | 2007 8101 92 |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12.4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Tetrafluoroethylene (TFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 165°C |
Cable Group RG-405 (.085" Semi Rigid) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 32S206-271L5 | Rosenberger | 117 | 1868-1244-ND | 16,76000 € | Parametric Equivalent |
| 9443-1563-010 | Radiall USA, Inc. | 25 | 2201-9443-1563-010-ND | 26,47000 € | Parametric Equivalent |
| HRM-100-4(40) | Hirose Electric Co Ltd | 0 | HRM-100-4(40)-ND | 19,17350 € | Parametric Equivalent |
| LCCN3121 | L-com | 0 | 5073-LCCN3121-ND | 31,68000 € | Parametric Equivalent |
| R124153003 | Radiall USA, Inc. | 0 | 2201-R124153003-ND | 8,74650 € | Parametric Equivalent |








