
FK28C0G1H3R3CN000 | |
|---|---|
DigiKey Part Number | 445-FK28C0G1H3R3CN000-ND |
Manufacturer | |
Manufacturer Product Number | FK28C0G1H3R3CN000 |
Description | CAP CER 3.3PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28C0G1H3R3CN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±0.25pF | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28C0G1H3R3CNU00 | TDK | 595 | 445-181190-ND | 0,22000 € | Parametric Equivalent |
| FA28C0G1H3R3CNU06 | TDK | 0 | FA28C0G1H3R3CNU06-ND | 0,05149 € | Parametric Equivalent |
| FG28C0G1H3R3CNT06 | TDK | 1.053 | 445-173498-1-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13800 € | 1,38 € |
| 50 | 0,09960 € | 4,98 € |
| 100 | 0,08800 € | 8,80 € |
| 500 | 0,06848 € | 34,24 € |
| 1.000 | 0,06247 € | 62,47 € |
| 2.500 | 0,05611 € | 140,28 € |
| 5.000 | 0,05229 € | 261,45 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

