Upgrade
Parametric Equivalent

FA28C0G1H3R3CNU06 | |
|---|---|
DigiKey Part Number | FA28C0G1H3R3CNU06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H3R3CNU06 |
Description | CAP CER 3.3PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H3R3CNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±0.25pF | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28C0G2A3R3CNU06 | TDK | 2.137 | 445-180747-1-ND | 0,27000 € | Upgrade |
| FA28C0G1H3R3CNU00 | TDK | 595 | 445-181190-ND | 0,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05149 € | 102,98 € |
| Unit Price without VAT: | 0,05149 € |
|---|---|
| Unit Price with VAT: | 0,06230 € |



