FK16C0G1H683JN020 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: 0,25372 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,33820 €
Datasheet

Similar


TDK
In Stock: 1.153
Unit Price: 0,62000 €
Datasheet
0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK16C0G1H683JN020

DigiKey Part Number
445-8330-ND
Manufacturer
Manufacturer Product Number
FK16C0G1H683JN020
Description
CAP CER 0.068UF 50V C0G RADIAL
Customer Reference
Detailed Description
0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK16C0G1H683JN020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG16C0G1H683JNT00TDK0FG16C0G1H683JNT00-ND0,25372 €Direct
FG11C0G2A683JNT00TDK0FG11C0G2A683JNT00-ND0,33820 €Similar
FK26C0G1H683JN000TDK1.153445-FK26C0G1H683J-ND0,62000 €Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,22074 €110,37 €
Manufacturers Standard Package
Unit Price without VAT:0,22074 €
Unit Price with VAT:0,26710 €