Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent

FG16C0G1H683JNT00 | |
|---|---|
DigiKey Part Number | FG16C0G1H683JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG16C0G1H683JNT00 |
Description | CAP CER 0.068UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG16C0G1H683JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK16C0G1H683JN020 | TDK | 0 | 445-8330-ND | 0,22074 € | Direct |
| FG11C0G2A683JNT00 | TDK | 0 | FG11C0G2A683JNT00-ND | 0,33820 € | Similar |
| FK11C0G1H683JN020 | TDK | 0 | 445-4800-ND | 0,26810 € | Similar |
| FA16C0G1H683JNU06 | TDK | 1.869 | 445-180422-1-ND | 0,87000 € | Parametric Equivalent |
| FG16C0G1H683JNT06 | TDK | 816 | 445-173147-1-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25372 € | 126,86 € |
| Unit Price without VAT: | 0,25372 € |
|---|---|
| Unit Price with VAT: | 0,30700 € |





