
FA26C0G2J821JNU06 | |
|---|---|
DigiKey Part Number | 445-180673-1-ND - Cut Tape (CT) 445-180673-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26C0G2J821JNU06 |
Description | CAP CER 820PF 630V C0G RADIAL |
Customer Reference | |
Detailed Description | 820 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2J821JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23900 € | 2,39 € |
| 50 | 0,17800 € | 8,90 € |
| 100 | 0,15910 € | 15,91 € |
| 500 | 0,12746 € | 63,73 € |
| 1.000 | 0,11767 € | 117,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10649 € | 212,98 € |
| 4.000 | 0,10006 € | 400,24 € |
| 6.000 | 0,09684 € | 581,04 € |
| 10.000 | 0,09327 € | 932,70 € |
| 14.000 | 0,09118 € | 1.276,52 € |
| 20.000 | 0,08918 € | 1.783,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

