
FG22X7R1H335KNT06 | |
|---|---|
DigiKey Part Number | 445-181745-1-ND - Cut Tape (CT) 445-181745-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG22X7R1H335KNT06 |
Description | CAP CER 3.3UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22X7R1H335KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26X7R1H335KRT06 | TDK | 299 | 445-173440-1-ND | 0,65000 € | Direct |
| FG26X7S2A335KRT06 | TDK | 239 | 445-173460-1-ND | 0,76000 € | Similar |
| FA22X7R1H335KNU00 | TDK | 508 | 445-181129-ND | 1,12000 € | Parametric Equivalent |
| FA22X7R1H335KNU06 | TDK | 1.452 | 445-180604-1-ND | 1,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67300 € | 6,73 € |
| 50 | 0,52880 € | 26,44 € |
| 100 | 0,48430 € | 48,43 € |
| 500 | 0,40898 € | 204,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37470 € | 374,70 € |
| 2.000 | 0,35609 € | 712,18 € |
| 3.000 | 0,34676 € | 1.040,28 € |
| 5.000 | 0,33643 € | 1.682,15 € |
| 7.000 | 0,33039 € | 2.312,73 € |
| 10.000 | 0,32458 € | 3.245,80 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,25840 € |

