
FA22X7R1H335KNU06 | |
|---|---|
DigiKey Part Number | 445-180604-1-ND - Cut Tape (CT) 445-180604-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA22X7R1H335KNU06 |
Description | CAP CER 3.3UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22X7R1H335KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26X7R1H335KRU06 | TDK | 0 | FA26X7R1H335KRU06-ND | 0,27678 € | Direct |
| FA26X7S2A335KRU06 | TDK | 0 | FA26X7S2A335KRU06-ND | 0,34085 € | Similar |
| FA22X7R1H335KNU00 | TDK | 508 | 445-181129-ND | 1,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,83000 € | 8,30 € |
| 50 | 0,65840 € | 32,92 € |
| 100 | 0,60560 € | 60,56 € |
| 500 | 0,51650 € | 258,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47498 € | 474,98 € |
| 2.000 | 0,45293 € | 905,86 € |
| 3.000 | 0,44189 € | 1.325,67 € |
| 5.000 | 0,42965 € | 2.148,25 € |
| 7.000 | 0,42249 € | 2.957,43 € |
| 10.000 | 0,41561 € | 4.156,10 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,52460 € |

