
FA16C0G1H473JNU06 | |
|---|---|
DigiKey Part Number | 445-180421-1-ND - Cut Tape (CT) 445-180421-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16C0G1H473JNU06 |
Description | CAP CER 0.047UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16C0G1H473JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA16NP01H473JNU06 | TDK | 1.596 | 445-180427-1-ND | 0,82000 € | Direct |
| FA11C0G2A473JNU06 | TDK | 2.947 | 445-180380-1-ND | 0,93000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45600 € | 4,56 € |
| 50 | 0,35040 € | 17,52 € |
| 100 | 0,31820 € | 31,82 € |
| 500 | 0,26366 € | 131,83 € |
| 1.000 | 0,24679 € | 246,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22626 € | 452,52 € |
| 4.000 | 0,21516 € | 860,64 € |
| 6.000 | 0,20960 € | 1.257,60 € |
| 10.000 | 0,20344 € | 2.034,40 € |
| 14.000 | 0,19983 € | 2.797,62 € |
| 20.000 | 0,19637 € | 3.927,40 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

