0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA16NP01H473JNU06

DigiKey Part Number
445-180427-1-ND - Cut Tape (CT)
445-180427-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA16NP01H473JNU06
Description
CAP CER 0.047UF 50V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA16NP01H473JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±5%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.596
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,52500 €5,25 €
500,40700 €20,35 €
1000,37060 €37,06 €
5000,30928 €154,64 €
1.0000,29030 €290,30 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,26684 €533,68 €
4.0000,25435 €1.017,40 €
6.0000,24810 €1.488,60 €
10.0000,24117 €2.411,70 €
14.0000,23711 €3.319,54 €
20.0000,23321 €4.664,20 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,99220 €