0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA16C0G1H473JNU06

DigiKey Part Number
445-180421-1-ND - Cut Tape (CT)
445-180421-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA16C0G1H473JNU06
Description
CAP CER 0.047UF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA16C0G1H473JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±5%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA16NP01H473JNU06TDK1.596445-180427-1-ND15,87000 €Direct
FA11C0G2A473JNU06TDK2.947445-180380-1-ND18,00000 €Upgrade
In-Stock: 1.047
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,45600 €4,56 €
500,35040 €17,52 €
1000,31820 €31,82 €
5000,26366 €131,83 €
1.0000,24679 €246,79 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,22626 €452,52 €
4.0000,21516 €860,64 €
6.0000,20960 €1.257,60 €
10.0000,20344 €2.034,40 €
14.0000,19983 €2.797,62 €
20.0000,19637 €3.927,40 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,87120 €