

CGJ4C2C0G1H122J060AA | |
|---|---|
DigiKey Part Number | 445-8148-2-ND - Tape & Reel (TR) 445-8148-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4C2C0G1H122J060AA |
Description | CAP CER 1200PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4C2C0G1H122J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4C2C0G1H122J060AA | TDK | 9.420 | 445-12614-1-ND | 0,17000 € | MFR Recommended |
| CGJ4C2C0G2A122J060AA | TDK | 1.915 | 445-9161-1-ND | 0,26000 € | Upgrade |
| CGJ4F3C0G2D122J085AA | TDK | 5.192 | 445-9177-1-ND | 0,37000 € | Upgrade |
| C0805T122F5GACTU | KEMET | 0 | 399-C0805T122F5GACTUTR-ND | 1,46868 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11400 € | 5,70 € |
| 100 | 0,10110 € | 10,11 € |
| 500 | 0,07916 € | 39,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06010 € | 240,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

