

CGJ4C2C0G2A122J060AA | |
|---|---|
DigiKey Part Number | 445-9161-2-ND - Tape & Reel (TR) 445-9161-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4C2C0G2A122J060AA |
Description | CAP CER 1200PF 100V C0G 0805 |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4C2C0G2A122J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4C2C0G2A122J060AA | TDK | 2.386 | 445-5750-1-ND | 0,14000 € | MFR Recommended |
| CGJ4F3C0G2D122J085AA | TDK | 5.192 | 445-9177-1-ND | 0,37000 € | Upgrade |
| C0805T102K2RALTU | KEMET | 0 | 399-C0805T102K2RALTUTR-ND | 0,23123 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,10790 € | 10,79 € |
| 1.000 | 0,07789 € | 77,89 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

