CGB2T1X6S0G105M022BC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 19.812
Unit Price: 0,11000 €
Datasheet

Upgrade


TDK
In Stock: 29.339
Unit Price: 0,11000 €
Datasheet

Upgrade


TDK
In Stock: 64.323
Unit Price: 0,12000 €
Datasheet

Upgrade


TDK
In Stock: 17.987
Unit Price: 0,12000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Upgrade


TDK
In Stock: 653.648
Unit Price: 0,13000 €
Datasheet

Upgrade


TDK
In Stock: 3.290
Unit Price: 0,17000 €
Datasheet

Upgrade


TDK
In Stock: 8.364
Unit Price: 0,17000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,02024 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,02024 €
Datasheet
1 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric)

CGB2T1X6S0G105M022BC

DigiKey Part Number
445-15612-2-ND - Tape & Reel (TR)
445-15612-1-ND - Cut Tape (CT)
445-15612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGB2T1X6S0G105M022BC
Description
CAP CER 1UF 4V X6S 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB2T1X6S0G105M022BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low Profile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGB2A1X6S0G105M033BCTDK19.812445-13188-1-ND0,11000 €Direct
CGB2A1X6S0G105K033BCTDK29.339445-13187-1-ND0,11000 €Upgrade
CGB2A1X6S0J105K033BCTDK64.323445-13189-1-ND0,12000 €Upgrade
CGB2A1X6S0J105M033BCTDK17.987445-13190-1-ND0,12000 €Upgrade
CGB2A1X6S1A105K033BCTDK0445-13191-1-ND0,13000 €Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,21800 €2,18 €
500,16140 €8,07 €
1000,14410 €14,41 €
5000,11482 €57,41 €
1.0000,10579 €105,79 €
2.5000,09625 €240,62 €
5.0000,09051 €452,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08334 €833,40 €
20.0000,07956 €1.591,20 €
30.0000,07766 €2.329,80 €
50.0000,07557 €3.778,50 €
70.0000,07434 €5.203,80 €
100.0000,07316 €7.316,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44770 €